+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27403

Cover; -25÷60°C; IP65; 40 CDI; plaster embedded; Colour: grey


Manufacturer: GEWISS

Manufacturer part number:
GW27403
TME Symbol:
GW27403

Specification

Manufacturer
GEWISS
Type of enclosures accessories
cover
Operating temperature
-25...60°C
IP rating
IP65
Application - series/manufacturer
40 CDI
Mounting
plaster embedded
Body colour
grey
Dimension Y
85mm
Dimension X
75mm
Dimension Z
30.5mm
Cover colour
transparent
Number of modules
2
Conform to the norm
EN 60669-1
Gross weight62.29 g
Certificates
EAN code8011564789913
See other products in this category: Enclosures - Caps GEWISS,
*
GW27403
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 6 pcs - 4.62 USDGross price for quantities from 6 pcs - 4.62 USD