+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW40610

Enclosure: for modular components; IP40; plaster embedded; white


Manufacturer: GEWISS

Manufacturer part number:
GW40610
TME Symbol:
GW40610

Specification

Manufacturer
GEWISS
Type of enclosure
for modular components
IP rating
IP40
Mounting
plaster embedded
Body colour
white
Number of modules
54
Manufacturer series
40 CDI
Dimension Y
680mm
Dimension X
465mm
Dimension Z
95mm
Conform to the norm
EN 60670 - 1
Cover colour
transparent
Gross weight4 kg
Certificates
EAN code8011564062535
See other products in this category: Modular Aparatus Enclosures GEWISS,
See other products from this series.:
*
GW40610
0 in TME stock
Net price for quantities from 1 pcs - 169.41 USDGross price for quantities from 1 pcs - 169.41 USD
Net price for quantities from 3 pcs - 121.01 USDGross price for quantities from 3 pcs - 121.01 USD
Net price for quantities from 5 pcs - 112.94 USDGross price for quantities from 5 pcs - 112.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.