+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44114

Enclosure: multipurpose; X: 109mm; Y: 109mm; Z: 86mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44114
TME Symbol:
GW44114

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
109mm
Dimension Y
109mm
Dimension Z
86mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight154.07 g
Certificates
EAN code8011564763470
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44114
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Packaging method by the manufacturer:Cardboard = 45 pcs