+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44138

Enclosure: multipurpose; X: 201mm; Y: 255mm; Z: 138mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44138
TME Symbol:
GW44138

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
201mm
Dimension Y
255mm
Dimension Z
138mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
transparent
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Related items
GW44615
Gross weight679.37 g
Certificates
EAN code8011564763548
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44138
0 in TME stock
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 5 pcs - 16.24 USDGross price for quantities from 5 pcs - 16.24 USD
No. of pieces (Multiplicity: 1)