+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44209

Enclosure: multipurpose; X: 236mm; Y: 316mm; Z: 128mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44209
TME Symbol:
GW44209

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
236mm
Dimension Y
316mm
Dimension Z
128mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight888.4 g
Certificates
EAN code8011564013827
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44209
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.97 USDGross price for quantities from 1 pcs - 32.97 USD
Net price for quantities from 3 pcs - 23.55 USDGross price for quantities from 3 pcs - 23.55 USD
Net price for quantities from 5 pcs - 21.98 USDGross price for quantities from 5 pcs - 21.98 USD
Packaging method by the manufacturer:Cardboard = 6 pcs