+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44215

Enclosure: multipurpose; X: 89mm; Y: 129mm; Z: 126mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44215
TME Symbol:
GW44215

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
129mm
Dimension Z
126mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight170.1 g
Certificates
EAN code8011564013865
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44215
76 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 3 pcs - 3.98 USDGross price for quantities from 3 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)