+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44217

Enclosure: multipurpose; X: 154mm; Y: 200mm; Z: 148mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44217
TME Symbol:
GW44217

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
154mm
Dimension Y
200mm
Dimension Z
148mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight484.2 g
Certificates
EAN code8011564013889
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44217
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 3 pcs - 9.78 USDGross price for quantities from 3 pcs - 9.78 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Packaging method by the manufacturer:Cardboard = 12 pcs