+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44276

Enclosure: multipurpose; X: 119mm; Y: 159mm; Z: 76mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44276
TME Symbol:
GW44276

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
119mm
Dimension Y
159mm
Dimension Z
76mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight239.2 g
Certificates
EAN code8011564217669
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44276
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Packaging method by the manufacturer:Cardboard = 50 pcs