+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44276C

Enclosure: multipurpose; X: 119mm; Y: 159mm; Z: 76mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44276C
TME Symbol:
GW44276C

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
119mm
Dimension Y
159mm
Dimension Z
76mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight236.9 g
Certificates
EAN code8011564718913
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44276C
45 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 6.31 USDGross price for quantities from 3 pcs - 6.31 USD
Net price for quantities from 5 pcs - 5.89 USDGross price for quantities from 5 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)