+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44278

Enclosure: multipurpose; X: 200mm; Y: 254mm; Z: 98mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44278
TME Symbol:
GW44278

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
254mm
Dimension Z
98mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight632.76 g
Certificates
EAN code8011564217676
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44278
0 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 3 pcs - 17.14 USDGross price for quantities from 3 pcs - 17.14 USD
Net price for quantities from 5 pcs - 15.99 USDGross price for quantities from 5 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)