+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44436

Enclosure: multipurpose; X: 119mm; Y: 159mm; Z: 146mm; 44 CE; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44436
TME Symbol:
GW44436

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
119mm
Dimension Y
159mm
Dimension Z
146mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
transparent
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight336.2 g
Certificates
EAN code8011564014152
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44436
22 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 3 pcs - 13.35 USDGross price for quantities from 3 pcs - 13.35 USD
Net price for quantities from 5 pcs - 12.54 USDGross price for quantities from 5 pcs - 12.54 USD
No. of pieces (Multiplicity: 1)