+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44811

Enclosure: wall mounting; X: 396mm; Y: 474mm; Z: 160mm; 46; grey; IP55


Manufacturer: GEWISS

Manufacturer part number:
GW44811
TME Symbol:
GW44811

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
396mm
Dimension Y
474mm
Dimension Z
160mm
Manufacturer series
46
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
IP rating
IP55
Mechanical impact resistance
IK08
Operating temperature
-25...60°C
Conform to the norm
IEC 60670-24 PN EN 61439-1
Version
with doors
Gross weight4 kg
Certificates
EAN code8011564028470
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW44811
0 in TME stock
Net price for quantities from 1 pcs - 153.71 USDGross price for quantities from 1 pcs - 153.71 USD
Net price for quantities from 3 pcs - 110.33 USDGross price for quantities from 3 pcs - 110.33 USD
Net price for quantities from 5 pcs - 102.97 USDGross price for quantities from 5 pcs - 102.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.