+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46002F

Enclosure: wall mounting; X: 316mm; Y: 427mm; Z: 160mm; 46; polyester

Manufacturer: GEWISS

Manufacturer part number:
GW46002F
TME Symbol:
GW46002F

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
316mm
Dimension Y
427mm
Dimension Z
160mm
Manufacturer series
46
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-25...60°C
Conform to the norm
IEC 60670-24 PN EN 61439-1
Version
with doors
Number of modules
36
Gross weight4.7021 kg
Certificates
EAN code8011564854710
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW46002F
1 in TME stock
Net price for quantities from 1 pcs - 142.09 USDGross price for quantities from 1 pcs - 142.09 USD
Net price for quantities from 3 pcs - 101.98 USDGross price for quantities from 3 pcs - 101.98 USD
Net price for quantities from 5 pcs - 95.18 USDGross price for quantities from 5 pcs - 95.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.