+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46003F

Enclosure: wall mounting; X: 406mm; Y: 499mm; Z: 200mm; 68 ACS; grey


Manufacturer: GEWISS

Manufacturer part number:
GW46003F
TME Symbol:
GW46003F

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
406mm
Dimension Y
499mm
Dimension Z
200mm
Manufacturer series
68 ACS
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-25...60°C
Mounting
wall mount
Gross weight6.92 kg
Certificates
EAN code8011564854734
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW46003F
0 in TME stock
Net price for quantities from 1 pcs - 146.77 USDGross price for quantities from 1 pcs - 146.77 USD
Net price for quantities from 3 pcs - 104.84 USDGross price for quantities from 3 pcs - 104.84 USD
Net price for quantities from 5 pcs - 97.85 USDGross price for quantities from 5 pcs - 97.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.