+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW46006F

Enclosure: wall mounting; X: 591mm; Y: 804mm; Z: 300mm; 46; polyester

Manufacturer: GEWISS

Manufacturer part number:
GW46006F
TME Symbol:
GW46006F

Specification

Manufacturer
GEWISS
Type of enclosure
wall mounting
Dimension X
591mm
Dimension Y
804mm
Dimension Z
300mm
Manufacturer series
46
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-25...60°C
Conform to the norm
IEC 60670-24 PN EN 61439-1
Version
with doors
Number of modules
140
Gross weight18.3 kg
Certificates
EAN code8011564854765
See other products in this category: Wall Mounting Enclosures GEWISS,
See other products from this series.:
*
GW46006F
1 in TME stock
Net price for quantities from 1 pcs - 496.51 USDGross price for quantities from 1 pcs - 496.51 USD
Net price for quantities from 3 pcs - 354.65 USDGross price for quantities from 3 pcs - 354.65 USD
Net price for quantities from 5 pcs - 331.00 USDGross price for quantities from 5 pcs - 331.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.