+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW50432

Cable gland; membrane; IP55; polymer; 48mm; grey


Manufacturer: GEWISS

Manufacturer part number:
GW50432
TME Symbol:
GW50432

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Cable gland version
membrane
IP rating
IP55
Body material
polymer
Cable external diameter
40mm
Panel cutout diameter
48mm
Operating temperature
-5...60°C
Colour
grey
Gross weight7.04 g
Certificates
EAN code8011564014381
See other products in this category: Glands GEWISS,
*
GW50432
1681 in TME stock
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 15 pcs - 0.44 USDGross price for quantities from 15 pcs - 0.44 USD
Net price for quantities from 35 pcs - 0.41 USDGross price for quantities from 35 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 35 pcs