+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52002

Cable gland; PG9; IP66; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52002
TME Symbol:
GW52002

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP66
Body material
nylon
Cable external diameter
6...8mm
Operating temperature
-25...65°C
Colour
grey
Gross weight5.72 g
Certificates
EAN code8011564017016
See other products in this category: Glands GEWISS,
*
GW52002
450 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Packaging method by the manufacturer:Cardboard = 50 pcs