+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52025

Cable gland; PG16; IP66; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52025
TME Symbol:
GW52025

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP66
Body material
nylon
Cable external diameter
13...16mm
Operating temperature
-25...65°C
Colour
grey
Gross weight17.45 g
Certificates
EAN code8011564025158
See other products in this category: Glands GEWISS,
*
GW52025
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 15 pcs - 0.81 USDGross price for quantities from 15 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.