+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW66342N

Interlocked socket outlet; 400VAC; IP67; on panel; red; IB

Manufacturer: GEWISS

Manufacturer part number:
GW66342N
TME Symbol:
GW66342N

Specification

Manufacturer
GEWISS
Type of installation accessories
interlocked socket outlet
Rated voltage
400V AC
Current rating 1
32A
IP rating
IP67
Mounting
on panel
Operating temperature
-25...40°C
Colour
red
Manufacturer series
IB
Mechanical impact resistance
IK08
Version
vertical, with fuse base
Connector pinout layout
3P+N+PE
Protection
fuse
Gross weight1.031 kg
Certificates
EAN code8011564741973
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW66342N
0 in TME stock
Net price for quantities from 1 pcs - 94.88 USDGross price for quantities from 1 pcs - 94.88 USD
Net price for quantities from 12 pcs - 88.94 USDGross price for quantities from 12 pcs - 88.94 USD
Net price for quantities from 24 pcs - 83.01 USDGross price for quantities from 24 pcs - 83.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.