+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW66409

Interlocked socket outlet; 400VAC; IP44; wall mount; red; IB

Manufacturer: GEWISS

Manufacturer part number:
GW66409
TME Symbol:
GW66409

Specification

Manufacturer
GEWISS
Type of installation accessories
interlocked socket outlet
Rated voltage
400V AC
Current rating 1
16A
IP rating
IP44
Mounting
wall mount
Operating temperature
-25...40°C
Colour
red
Manufacturer series
IB
Mechanical impact resistance
IK08
Version
vertical, without fuse base
Connector pinout layout
3P+N+PE
Protection
mechanical interlock
Gross weight619.83 g
Certificates
EAN code8011564097353
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW66409
0 in TME stock
Net price for quantities from 1 pcs - 46.05 USDGross price for quantities from 1 pcs - 46.05 USD
Net price for quantities from 12 pcs - 43.19 USDGross price for quantities from 12 pcs - 43.19 USD
Net price for quantities from 24 pcs - 40.31 USDGross price for quantities from 24 pcs - 40.31 USD
No. of pieces (Multiplicity: 1)