+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW70001

Switch-disconnector; Poles: 2; on panel; 16A; IP66,IP67,IP69


Manufacturer: GEWISS

Manufacturer part number:
GW70001
TME Symbol:
GW70001

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
2
Mounting
on panel
Current rating
16A
IP rating
IP66, IP67, IP69
Operating temperature
-25...60°C
Manufacturer series
70 RT HP
Breaker features
with red handle
Gross weight276.6 g
Certificates
EAN code8011564011953
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW70001
0 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
Net price for quantities from 20 pcs - 20.53 USDGross price for quantities from 20 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.