+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GW70007

Switch-disconnector; Poles: 3; on panel; 63A; IP66,IP67,IP69


Manufacturer: GEWISS

Manufacturer part number:
GW70007
TME Symbol:
GW70007

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
63A
IP rating
IP66, IP67, IP69
Operating temperature
-25...60°C
Manufacturer series
70 RT HP
Breaker features
with red handle
Gross weight520 g
Certificates
EAN code8011564012011
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW70007
0 in TME stock
Net price for quantities from 1 pcs - 53.29 USDGross price for quantities from 1 pcs - 53.29 USD
Net price for quantities from 5 pcs - 49.97 USDGross price for quantities from 5 pcs - 49.97 USD
Net price for quantities from 10 pcs - 46.63 USDGross price for quantities from 10 pcs - 46.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.