+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW74517

LED lamp; BA9S; white; 110VAC; 74 PS


Manufacturer: GEWISS

Manufacturer part number:
GW74517
TME Symbol:
GW74517

Specification

Manufacturer
GEWISS
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
110V AC
Manufacturer series
74 PS
Gross weight2.8 g
Certificates
EAN code8011564824430
See other products in this category: Miniature light sources GEWISS,
See other products from this series.:
*
GW74517
0 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.