+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76261

Enclosure: multipurpose; X: 101mm; Y: 101mm; Z: 58mm; GWconnect; IP66

Manufacturer: GEWISS

Manufacturer part number:
GW76261
TME Symbol:
GW76261

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
101mm
Dimension Y
101mm
Dimension Z
58mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
grey, metallic
IP rating
IP66
Mounting
wall mount
Gross weight241.27 g
Certificates
EAN code8011564223714
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW76261
0 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
No. of pieces (Multiplicity: 1)