+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76262

Enclosure: multipurpose; X: 101mm; Y: 101mm; Z: 58mm; GWconnect; grey

Manufacturer: GEWISS

Manufacturer part number:
GW76262
TME Symbol:
GW76262

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
101mm
Dimension Y
101mm
Dimension Z
58mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
grey
IP rating
IP66
Mounting
wall mount
Gross weight393.98 g
Certificates
EAN code8011564223721
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW76262
0 in TME stock
Net price for quantities from 1 pcs - 42.16 USDGross price for quantities from 1 pcs - 42.16 USD
Net price for quantities from 3 pcs - 30.12 USDGross price for quantities from 3 pcs - 30.12 USD
Net price for quantities from 5 pcs - 28.11 USDGross price for quantities from 5 pcs - 28.11 USD
No. of pieces (Multiplicity: 1)