+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76295

Enclosure: multipurpose; X: 252mm; Y: 215mm; Z: 91mm; GWconnect; grey

Manufacturer: GEWISS

Manufacturer part number:
GW76295
TME Symbol:
GW76295

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
252mm
Dimension Y
215mm
Dimension Z
91mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
grey
IP rating
IP66
Mounting
wall mount
Gross weight2 kg
Certificates
EAN code8011564248113
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW76295
0 in TME stock
Net price for quantities from 1 pcs - 133.42 USDGross price for quantities from 1 pcs - 133.42 USD
Net price for quantities from 3 pcs - 95.76 USDGross price for quantities from 3 pcs - 95.76 USD
Net price for quantities from 5 pcs - 89.38 USDGross price for quantities from 5 pcs - 89.38 USD
No. of pieces (Multiplicity: 1)