+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90009

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 1; Charact: C; 4.5kA

Manufacturer: GEWISS

Manufacturer part number:
GW90009
TME Symbol:
GW90009

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
4.5kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 45
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight153.79 g
Certificates
EAN code8011564056428
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90009
0 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 12 pcs - 5.54 USDGross price for quantities from 12 pcs - 5.54 USD
Net price for quantities from 24 pcs - 5.17 USDGross price for quantities from 24 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)