+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90287

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 4; Charact: C; 6kA

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW90287
TME Symbol:
GW90287

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...16mm2
Manufacturer series
MTC 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight293.5 g
Certificates
EAN code8011564056947
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW90287
0 in TME stock
Net price for quantities from 1 pcs - 43.57 USDGross price for quantities from 1 pcs - 43.57 USD
Net price for quantities from 12 pcs - 40.85 USDGross price for quantities from 12 pcs - 40.85 USD
Net price for quantities from 24 pcs - 38.12 USDGross price for quantities from 24 pcs - 38.12 USD
No. of pieces (Multiplicity: 1)