+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90902N

Automatic restart module; Poles: 2; 230VAC; Inom: 40A; IP40


Manufacturer: GEWISS

Manufacturer part number:
GW90902N
TME Symbol:
GW90902N

Specification

Manufacturer
GEWISS
Type of installation accessories
automatic restart module
Number of poles
2
Rated voltage
230V AC
Current rating
40A
IP rating
IP40
Mounting
for DIN rail mounting
Number of modules
5
Operating temperature
-25...60°C
Breaker features
version PRO
Mechanical durability
4000 cycles
Manufacturer series
90 ReStart
Trade name
ATS controller
Conform to the norm
IEC EN 61008-1 IEC EN 61008-2-1 IEC EN 63024
Residual current
30mA
Kind of circuit breaker
type A(IR)
Kind of network
TN-S, TT
Gross weight467.47 g
Certificates
EAN code8011564754256
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW90902N
0 in TME stock
Net price for quantities from 1 pcs - 490.31 USDGross price for quantities from 1 pcs - 490.31 USD
Net price for quantities from 4 pcs - 457.62 USDGross price for quantities from 4 pcs - 457.62 USD
Net price for quantities from 8 pcs - 424.94 USDGross price for quantities from 8 pcs - 424.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.