+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW90945

Communication module; 230VAC; IP20; for DIN rail mounting; WIFI


Manufacturer: GEWISS

Manufacturer part number:
GW90945
TME Symbol:
GW90945

Specification

Manufacturer
GEWISS
Type of installation accessories
communication module
Rated voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Number of modules
1
Operating temperature
-25...60°C
Manufacturer series
90 ReStart
Conform to the norm
EN 301489-1 EN 301489-17
Application
ReStart Rd PRO 4P, ReStart Rm PRO 4P
Kind of network
TN-S, TT
Communictions protocol
WIFI
Gross weight184.21 g
Certificates
EAN code8034035006418
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW90945
0 in TME stock
Net price for quantities from 1 pcs - 189.58 USDGross price for quantities from 1 pcs - 189.58 USD
Net price for quantities from 5 pcs - 176.94 USDGross price for quantities from 5 pcs - 176.94 USD
Net price for quantities from 10 pcs - 164.30 USDGross price for quantities from 10 pcs - 164.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.