+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW91928

Arc fault detector; Poles: 1+N; 230VAC; Inom: 16A; IP20; AFDD,MCB

Manufacturer: GEWISS

Manufacturer part number:
GW91928
TME Symbol:
GW91928

Specification

Manufacturer
GEWISS
Type of protection
arc fault detector
Number of poles
1+N
Rated voltage
230V AC
Current rating
16A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Trade name
AFDD, MCB
Conform to the norm
IEC EN 60898-1
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Characteristics
C
Gross weight240 g
Certificates
EAN code8034035016929
See other products in this category: Installation accessories GEWISS,
*
GW91928
0 in TME stock
Net price for quantities from 1 pcs - 185.94 USDGross price for quantities from 1 pcs - 185.94 USD
Net price for quantities from 6 pcs - 173.55 USDGross price for quantities from 6 pcs - 173.55 USD
Net price for quantities from 12 pcs - 161.15 USDGross price for quantities from 12 pcs - 161.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.