+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92024

Circuit breaker; 230VAC; Inom: 4A; Poles: 1+N; Charact: C; 6kA; IP20

Manufacturer: GEWISS

Manufacturer part number:
GW92024
TME Symbol:
GW92024

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
4A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 60
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight305.58 g
Certificates
EAN code8011564057142
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92024
0 in TME stock
Net price for quantities from 1 pcs - 35.94 USDGross price for quantities from 1 pcs - 35.94 USD
Net price for quantities from 12 pcs - 33.69 USDGross price for quantities from 12 pcs - 33.69 USD
Net price for quantities from 24 pcs - 31.44 USDGross price for quantities from 24 pcs - 31.44 USD
No. of pieces (Multiplicity: 1)