+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92743

Circuit breaker; 230/400VAC; Inom: 3A; Poles: 2; Charact: D; 10kA


Manufacturer: GEWISS

Manufacturer part number:
GW92743
TME Symbol:
GW92743

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
3A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight306.08 g
Certificates
EAN code8011564131484
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92743
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.33 USDGross price for quantities from 1 pcs - 45.33 USD
Net price for quantities from 12 pcs - 42.50 USDGross price for quantities from 12 pcs - 42.50 USD
Net price for quantities from 24 pcs - 39.66 USDGross price for quantities from 24 pcs - 39.66 USD