+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW92794

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 4; Charact: D; 10kA

Manufacturer: GEWISS

Manufacturer part number:
GW92794
TME Symbol:
GW92794

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight677.03 g
Certificates
EAN code8011564225534
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92794
0 in TME stock
Net price for quantities from 1 pcs - 62.79 USDGross price for quantities from 1 pcs - 62.79 USD
Net price for quantities from 3 pcs - 58.87 USDGross price for quantities from 3 pcs - 58.87 USD
Net price for quantities from 6 pcs - 54.94 USDGross price for quantities from 6 pcs - 54.94 USD
No. of pieces (Multiplicity: 1)