+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW93358

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 1; Charact: D; 10kA

Manufacturer: GEWISS

Manufacturer part number:
GW93358
TME Symbol:
GW93358

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 160
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight277.17 g
Certificates
EAN code8011564196384
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93358
0 in TME stock
Net price for quantities from 1 pcs - 114.07 USDGross price for quantities from 1 pcs - 114.07 USD
Net price for quantities from 12 pcs - 106.94 USDGross price for quantities from 12 pcs - 106.94 USD
Net price for quantities from 24 pcs - 99.81 USDGross price for quantities from 24 pcs - 99.81 USD
No. of pieces (Multiplicity: 1)