+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94310

RCBO breaker; Inom: 32A; Ires: 30mA; Poles: 1+N; 230VAC; IP20; MDC 60

Manufacturer: GEWISS

Manufacturer part number:
GW94310
TME Symbol:
GW94310

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
32A
Residual current
30mA
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
C
Manufacturer series
MDC 60
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight268.45 g
Certificates
EAN code8011564060869
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94310
0 in TME stock
Net price for quantities from 1 pcs - 80.65 USDGross price for quantities from 1 pcs - 80.65 USD
Net price for quantities from 6 pcs - 75.61 USDGross price for quantities from 6 pcs - 75.61 USD
Net price for quantities from 12 pcs - 70.58 USDGross price for quantities from 12 pcs - 70.58 USD
No. of pieces (Multiplicity: 1)