+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94316

RCBO breaker; Inom: 10A; Ires: 300mA; Poles: 1+N; 230VAC; IP20; RCBO

Manufacturer: GEWISS

Manufacturer part number:
GW94316
TME Symbol:
GW94316

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
10A
Residual current
0.3A
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
C
Manufacturer series
MDC 60
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight271.18 g
Certificates
EAN code8011564060883
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94316
0 in TME stock
Net price for quantities from 1 pcs - 79.40 USDGross price for quantities from 1 pcs - 79.40 USD
Net price for quantities from 6 pcs - 74.43 USDGross price for quantities from 6 pcs - 74.43 USD
Net price for quantities from 12 pcs - 69.46 USDGross price for quantities from 12 pcs - 69.46 USD
No. of pieces (Multiplicity: 1)