+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94401

RCBO breaker; Inom: 25A; Ires: 10mA; Poles: 2; 230VAC; IP40; 1÷35mm2

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW94401
TME Symbol:
GW94401

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
10mA
Number of poles
2
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Manufacturer series
BD
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MTHP
Gross weight234.5 g
Certificates
EAN code8011564061293
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94401
0 in TME stock
Net price for quantities from 1 pcs - 108.39 USDGross price for quantities from 1 pcs - 108.39 USD
Net price for quantities from 4 pcs - 101.16 USDGross price for quantities from 4 pcs - 101.16 USD
Net price for quantities from 8 pcs - 93.94 USDGross price for quantities from 8 pcs - 93.94 USD
No. of pieces (Multiplicity: 1)