+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94403

RCBO breaker; Inom: 25A; Ires: 300mA; Poles: 2; 230VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW94403
TME Symbol:
GW94403

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
0.3A
Number of poles
2
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Manufacturer series
BD
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MTHP
Gross weight231 g
Certificates
EAN code8011564061316
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94403
0 in TME stock
Net price for quantities from 1 pcs - 55.74 USDGross price for quantities from 1 pcs - 55.74 USD
Net price for quantities from 4 pcs - 52.01 USDGross price for quantities from 4 pcs - 52.01 USD
Net price for quantities from 8 pcs - 48.30 USDGross price for quantities from 8 pcs - 48.30 USD
No. of pieces (Multiplicity: 1)