+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94547

RCBO breaker; Inom: 63A; Ires: 30mA; Poles: 3; 400VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW94547
TME Symbol:
GW94547

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
63A
Residual current
30mA
Number of poles
3
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Manufacturer series
BD
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MT
Gross weight355.5 g
Certificates
EAN code8011564061613
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94547
0 in TME stock
Net price for quantities from 1 pcs - 115.00 USDGross price for quantities from 1 pcs - 115.00 USD
Net price for quantities from 4 pcs - 107.33 USDGross price for quantities from 4 pcs - 107.33 USD
Net price for quantities from 8 pcs - 99.66 USDGross price for quantities from 8 pcs - 99.66 USD
No. of pieces (Multiplicity: 1)