+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW94899

RCD breaker; Inom: 40A; Ires: 300mA; Poles: 4; 400VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW94899
TME Symbol:
GW94899

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
0.3A
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Mechanical durability
10000 cycles
Electrical life
5000 cycles
Manufacturer series
IDP
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Gross weight315 g
Certificates
EAN code8011564214460
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94899
0 in TME stock
Net price for quantities from 1 pcs - 91.39 USDGross price for quantities from 1 pcs - 91.39 USD
Net price for quantities from 4 pcs - 85.68 USDGross price for quantities from 4 pcs - 85.68 USD
Net price for quantities from 8 pcs - 79.96 USDGross price for quantities from 8 pcs - 79.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.