+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW95325

RCBO breaker; Inom: 6A; Ires: 30mA; Poles: 2; 230VAC; IP20; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW95325
TME Symbol:
GW95325

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
6A
Residual current
30mA
Number of poles
2
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
B
Manufacturer series
MDC 100
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight258.58 g
Certificates
EAN code8011564299214
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95325
0 in TME stock
Net price for quantities from 1 pcs - 85.23 USDGross price for quantities from 1 pcs - 85.23 USD
Net price for quantities from 6 pcs - 79.91 USDGross price for quantities from 6 pcs - 79.91 USD
Net price for quantities from 12 pcs - 74.57 USDGross price for quantities from 12 pcs - 74.57 USD
No. of pieces (Multiplicity: 1)