+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW95448

RCBO breaker; Inom: 100A; Ires: 300mA; Poles: 3; 400VAC; IP40; BDHP

Manufacturer: GEWISS

Manufacturer part number:
GW95448
TME Symbol:
GW95448

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
100A
Residual current
0.3A
Number of poles
3
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...70mm2
Operating temperature
-25...40°C
Manufacturer series
BDHP
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MTHP
Gross weight821.5 g
Certificates
EAN code8011564116535
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95448
0 in TME stock
Net price for quantities from 1 pcs - 254.30 USDGross price for quantities from 1 pcs - 254.30 USD
Net price for quantities from 4 pcs - 237.34 USDGross price for quantities from 4 pcs - 237.34 USD
Net price for quantities from 8 pcs - 220.40 USDGross price for quantities from 8 pcs - 220.40 USD
No. of pieces (Multiplicity: 1)