+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW95633

RCD breaker; Inom: 125A; Ires: 300mA; Poles: 4; 400VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW95633
TME Symbol:
GW95633

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
0.125kA
Residual current
0.3A
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Manufacturer series
IDP
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Gross weight404.11 g
Certificates
EAN code8034035129179
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95633
0 in TME stock
Net price for quantities from 1 pcs - 386.49 USDGross price for quantities from 1 pcs - 386.49 USD
Net price for quantities from 10 pcs - 360.72 USDGross price for quantities from 10 pcs - 360.72 USD
Net price for quantities from 30 pcs - 334.95 USDGross price for quantities from 30 pcs - 334.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.