+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW95817

RCBO breaker; Inom: 16A; Ires: 30mA; Poles: 4; 400VAC; IP20; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW95817
TME Symbol:
GW95817

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A(IR)
Current rating
16A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
C
Manufacturer series
MDC 60
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight470.98 g
Certificates
EAN code8011564762329
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95817
0 in TME stock
Net price for quantities from 1 pcs - 284.37 USDGross price for quantities from 1 pcs - 284.37 USD
Net price for quantities from 3 pcs - 265.41 USDGross price for quantities from 3 pcs - 265.41 USD
Net price for quantities from 6 pcs - 246.46 USDGross price for quantities from 6 pcs - 246.46 USD
No. of pieces (Multiplicity: 1)