+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96104

Switch-disconnector; Poles: 1; for DIN rail mounting; 32A; 240VAC


Manufacturer: GEWISS

Manufacturer part number:
GW96104
TME Symbol:
GW96104

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
240V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight111.33 g
Certificates
EAN code8011564110250
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96104
0 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 12 pcs - 8.99 USDGross price for quantities from 12 pcs - 8.99 USD
Net price for quantities from 24 pcs - 8.39 USDGross price for quantities from 24 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.