+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96125

Switch-disconnector; Poles: 3; for DIN rail mounting; 40A; 415VAC


Manufacturer: GEWISS

Manufacturer part number:
GW96125
TME Symbol:
GW96125

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight295.2 g
Certificates
EAN code8011564110380
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96125
23 in TME stock
Net price for quantities from 1 pcs - 23.93 USDGross price for quantities from 1 pcs - 23.93 USD
Net price for quantities from 8 pcs - 22.44 USDGross price for quantities from 8 pcs - 22.44 USD
Net price for quantities from 16 pcs - 20.94 USDGross price for quantities from 16 pcs - 20.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 8 pcs