+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96169

Switch-disconnector; Poles: 3; for DIN rail mounting; 125A; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW96169
TME Symbol:
GW96169

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...70mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight334.88 g
Certificates
EAN code8011564131729
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96169
0 in TME stock
Net price for quantities from 1 pcs - 61.79 USDGross price for quantities from 1 pcs - 61.79 USD
Net price for quantities from 8 pcs - 57.92 USDGross price for quantities from 8 pcs - 57.92 USD
Net price for quantities from 16 pcs - 54.06 USDGross price for quantities from 16 pcs - 54.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.