+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96186

Switch-disconnector; Poles: 2; for DIN rail mounting; 25A; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW96186
TME Symbol:
GW96186

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
25A
IP rating
IP20
Operating temperature
-40...65°C
Mechanical durability
10000 cycles
Stable positions description
OFF-ON
Manufacturer series
90 AM
Conform to the norm
IEC EN 60947-3
Rated voltage
600V DC
Connection
screw terminals
Gross weight50.1 g
Certificates
EAN code8011564775473
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96186
0 in TME stock
Net price for quantities from 1 pcs - 107.11 USDGross price for quantities from 1 pcs - 107.11 USD
Net price for quantities from 5 pcs - 100.42 USDGross price for quantities from 5 pcs - 100.42 USD
Net price for quantities from 10 pcs - 93.73 USDGross price for quantities from 10 pcs - 93.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.