+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96321

Transformer: mains; 15VA; 230VAC; 24V; Leads: terminal block; IP20

Manufacturer: GEWISS

Manufacturer part number:
GW96321
TME Symbol:
GW96321

Specification

Manufacturer
GEWISS
Type of transformer
mains
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
24V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
90 AM
Gross weight469.75 g
Certificates
EAN code8011564178717
See other products in this category: Transformers with Fastening GEWISS,
See other products from this series.:
*
GW96321
0 in TME stock
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 4 pcs - 29.27 USDGross price for quantities from 4 pcs - 29.27 USD
Net price for quantities from 8 pcs - 27.31 USDGross price for quantities from 8 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.